Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoFLIR ONE PRO LT ANDROID MICRO-USB
Order Code2902327
Product RangeOne PRO Series
Also Known AsGTIN UPC EAN: 7332558015735
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR ONE PRO LT ANDROID MICRO-USB
Order Code2902327
Product RangeOne PRO Series
Also Known AsGTIN UPC EAN: 7332558015735
Technical Datasheet
Temperature Min-20°C
Temperature Max120°C
IR Resolution80 x 60
Thermal Sensitivity (NETD)-
Field of View (H x V)50° x 43°
IR Focus Distance Min150mm
Image Capture Frequency8.7Hz
Manufacturer Warranty-
Product RangeOne PRO Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Pro-grade thermal camera for smartphones has the power to find hidden problems faster than ever. With the enhanced resolution of FLIR VividIR™ processing, added perspective of FLIR MSX® and the convenience of the OneFit™ adjustable connector FLIR ONE Pro LT works as hard at an affordable price.
- VIVIDIR™ image processing
- FLIR ONEFIT™ adjustable connector extends by up to 4 mm
- Multiple spot meters, level/span controls and reporting through the FLIR Tools Mobile App
- 17µm thermal pixel size and 4,800 pixels (80 × 60) thermal resolution
- Automatic/manual shutter
- Male lightning (iOS), male USB-C, micro-USB video and female USB-C (5V/1A) charging interfaces
- Radiometric JPG, MPEG-4 (file format MOV (iOS) file formats
- Infrared, visual, MSX and gallery image presentation modes
- Video and still image display/capture saved as 1440 x 1080 (visual resolution)
- 40 minutes battery charge time and approximately 1 hour battery life
Applications
Test & Measurement
Contents
Thermal camera, Battery.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Temperature Min
-20°C
IR Resolution
80 x 60
Field of View (H x V)
50° x 43°
Image Capture Frequency
8.7Hz
Product Range
One PRO Series
Temperature Max
120°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
150mm
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292
UN Hazard Code:3481