Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 849.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 849.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTPP0502
Order Code1877505
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation2:1
For Use WithTektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
Product Range-
Product Overview
TPP0502 is a passive voltage probe that offers the industry’s highest bandwidth (500MHz) and lowest attenuation factor (2X) for making low-voltage measurements such as ripple, a common measurement on the output of power supplies. The low capacitive loading of the probe means long ground leads can also be used on this probe with minimal impact on measurement quality, providing today’s engineer with the flexibility to move around their design without worrying about ground lead length. It is designed for use with the MSO/DPO4000B and MSO/DPO5000 series oscilloscopes.
- Compact probe head for probing small-geometry circuit elements
- Small probe body for enhanced visibility to the device-under-test
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
Bandwidth
500MHz
Test Probe Attenuation
2:1
Product Range
-
Technical Docs (2)
Alternatives for TPP0502
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011385