Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoMSO46B 4-BW-200 - PROMO
Order Code4825558
Product Range4 Series B
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13,572.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13,572.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO46B 4-BW-200 - PROMO
Order Code4825558
Product Range4 Series B
Technical Datasheet
Product Range4 Series B
Scope Channels6 Analogue, 48 Digital
Bandwidth200MHz
Sampling Rate6.25GSPS
Display Memory Depth31.25 Mpts
Calculated Rise Time-
Scope Display TypeTFT FHD Capacitive Touch Screen
Kit ContentsMSO, TPP0250 250 MHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Get a free bandwidth upgrade and complimentary SUP4-Starter-PER software. Save 30% on compatible probes (32 options) and 20% on warranty service plans (8 options). Offer valid until December 31, 2025.
Technical Specifications
Product Range
4 Series B
Bandwidth
200MHz
Display Memory Depth
31.25 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Scope Channels
6 Analogue, 48 Digital
Sampling Rate
6.25GSPS
Calculated Rise Time
-
Kit Contents
MSO, TPP0250 250 MHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001