Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.120 |
10+ | € 8.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1821-5F
Order Code2135911
Technical Datasheet
Braid MaterialCopper
Width1.4mm
Length1.5m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1821-5F is a 5ft #2 No-clean Desoldering Braid with flux coated. Cleanest wick, clear, non-reactive residues which will not leave ionic residue and avoid dendrite failure. It has pre-fluxed copper braid that is used to remove solder, which allows components to be replaced and excess solder to be removed.
- Yellow colour
- No-clean flux coated braid
- Cleanest wick - Clear, non-reactive residues
- Will not leave ionic residue - Avoids dendrite failure
- Exceeds MIL-F-14256 standards
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (23-Jan-2024)
Width
1.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897