Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.430 |
10+ | € 11.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1821-10F
Order Code3922504
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1.4mm
Length3m
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
No-clean desoldering braid does not leave behind ionic flux residues that can collect and form branches called “dendrites”. Other fluxes, if not cleaned properly, can cause dendrites that grow over time and eventually cause short circuits between traces or leads. Latent failures lead to costly returns and lower the quality perception of your products.
- ESD-safe bobbin
- Yellow colour
- 3m length
Technical Specifications
Braid Material
Flux Coated Copper
Length
3m
SVHC
No SVHC (12-Jan-2017)
Width
1.4mm
Product Range
-
Technical Docs (3)
Alternatives for 1821-10F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004