Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No9-1415071-1
Order Code9913815
Product RangePT
Also Known AsPT78730
Technical Datasheet
391 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.580 |
10+ | € 20.500 |
30+ | € 19.420 |
100+ | € 17.260 |
250+ | € 16.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No9-1415071-1
Order Code9913815
Product RangePT
Also Known AsPT78730
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating10A
Voltage Rating240V
Product RangePT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT78730 is a 3-pole DIN-rail Socket with screw-type terminals for use with miniature relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
240V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
PT
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
Product traceability