Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-035018-1.25-8A
Order Code2986512
Product RangePL
Also Known As2322584-1
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 647.600 |
Price for:Reel of 1250
Minimum: 1
Multiple: 1
€ 647.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-035018-1.25-8A
Order Code2986512
Product RangePL
Also Known As2322584-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height18mm
Label Dimensions18mm x 35mm
Label Width35mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity1250
Product RangePL
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
18mm x 35mm
Label Diameter
-
Label Colour
Silver
Product Range
PL
Label Height
18mm
Label Width
35mm
Label Material
Polyester
Pack Quantity
1250
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427