Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES16L1MR
Order Code3773361
Product RangePBES16L Series
Technical Datasheet
50 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.890 |
5+ | € 26.530 |
10+ | € 25.160 |
20+ | € 23.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES16L1MR
Order Code3773361
Product RangePBES16L Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Flat
IP RatingIP65
Product RangePBES16L Series
SVHCTo Be Advised
Product Overview
- ALCOSWITCH PBES16 series illuminated pushbutton emergency stop switch with incandescent lamp
- PBES16 28 INCA 33V AC/DC 35mA 000 1NC
- IP65 rated
- Meets IEC 60947-5-1 & IEC 60947-5-5 standards
- Simple easy mounting
- UL & TUV agency approval
- High actuation force
- Mechanical life <gt/>100,000 operations and electrical Life <gt/>50,000 operations
- Push-lock 3.6±0/-0.6mm, turn - reset CCW 30°
- Red actuator
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round Flat
Product Range
PBES16L Series
Switch Operation
-
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04