Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-508318-2.5-8A
Order Code2986507
Product RangeMP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 295.550 |
5+ | € 283.630 |
10+ | € 277.960 |
25+ | € 272.280 |
50+ | € 266.610 |
100+ | € 260.940 |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
€ 295.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-508318-2.5-8A
Order Code2986507
Product RangeMP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height31.8mm
Label Dimensions31.8mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity2500
Product RangeMP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
31.8mm x 50.8mm
Label Diameter
-
Label Colour
Silver
Product Range
MP
Label Height
31.8mm
Label Width
50.8mm
Label Material
Metallised Polyester
Pack Quantity
2500
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.80059