Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.690 |
10+ | € 15.860 |
Price for:Sheet of 528
Minimum: 1
Multiple: 1
€ 16.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLEB-0615P-9
Order Code1864032
Technical Datasheet
Label TypeSelf Adhesive
Label Height6.35mm
Label Dimensions6.35mm x 15.24mm
Label Width15.24mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity528
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
6.35mm x 15.24mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
6.35mm
Label Width
15.24mm
Label Material
Polyester
Pack Quantity
528
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03