Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDS803-51
Order Code1006775
Product RangeLDS Series
Technical Datasheet
1,590 In Stock
3,300 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.250 |
10+ | € 25.600 |
25+ | € 21.210 |
50+ | € 19.010 |
100+ | € 17.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDS803-51
Order Code1006775
Product RangeLDS Series
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Output Current1A
Operating Pressure Max4bar
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeLDS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The LDS series Liquid Level Sensor features close differential between open and closed, normally open or normally closed by rotating through 180°. The device is suitable for a wide range of liquids. It is suitable for use with the water high or low Level, condensate level alarm, drinking water level, cooling systems and waste water level.
- High or low level sensing
- Internal and external fit
- Reed-switch reliability
- Silicone sealing components
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
4bar
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Output Current
1A
Operating Temperature Min
-30°C
Product Range
LDS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability