Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.060 |
5+ | € 12.800 |
10+ | € 12.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000410-04
Order Code4305112
Technical Datasheet
Antenna TypeVehicle UHF
Frequency Min740MHz
Frequency Max960MHz
Antenna MountingM6 Stud
Gain4.28dBi
VSWR2.3
Input Power35W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
960MHz
Gain
4.28dBi
Input Power
35W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
740MHz
Antenna Mounting
M6 Stud
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability