Print Page
Image is for illustrative purposes only. Please refer to product description.
10,838 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.250 |
| 25+ | € 2.510 |
| 100+ | € 2.270 |
| 250+ | € 2.170 |
| 500+ | € 1.920 |
| 1000+ | € 1.800 |
| 2500+ | € 1.790 |
| 5000+ | € 1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NICO-001
Order Code2717360
Technical Datasheet
Sensing Temperature Min-55°C
RTD TypeComponent
Sensing Temperature Max160°C
RTD AccuracyClass B
Measured Temperature Min-55°C
Resistance1kohm
Measured Temperature Max160°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Temperature Min
-55°C
Sensing Temperature Max
160°C
Measured Temperature Min
-55°C
Measured Temperature Max
160°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Type
Component
RTD Accuracy
Class B
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005