Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS2050-0000-1500-G
Order Code2748855
Product RangeFS20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
108+ | € 100.500 |
Price for:Each
Minimum: 108
Multiple: 108
€ 10,854.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS2050-0000-1500-G
Order Code2748855
Product RangeFS20 Series
Technical Datasheet
Load Capacity1.5kg
Supply Voltage5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFS20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
1.5kg
Operating Temperature Min
-40°C
Product Range
FS20 Series
Supply Voltage
5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001129
Product traceability