Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFEVS722-51
Order Code1006765
Product RangeEVS Series
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.590 |
5+ | € 69.160 |
10+ | € 67.770 |
25+ | € 66.350 |
50+ | € 64.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFEVS722-51
Order Code1006765
Product RangeEVS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Sensor Body MaterialBrass
Process Connection Type-
Output Current300mA
Operating Pressure Max-
Housing MaterialBrass
Switch OutputSPST-NO, SPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeEVS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FEVS722-51 is an extended vertical Liquid Level Sensor made of brass housing and glass filled polypropylene float. It features internal and external fitting. It is suitable for use with the waste water level, sump level, water high or low level, coolant level indication and boiler heating element protection.
- Stem length 223.5mm
- Two position level switching
- Reed switch reliability
- Suitable for a wide range of chemicals
- M16 Fitting
- Form B - SPST contact form
- Repeatability of operation
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
Brass
Output Current
300mA
Housing Material
Brass
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (17-Dec-2014)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO, SPST-NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
EVS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118