Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEB1138
Order Code3236060
Product RangeEB
Technical Datasheet
61 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.720 |
10+ | € 11.430 |
100+ | € 8.180 |
250+ | € 7.470 |
500+ | € 6.540 |
1000+ | € 6.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 14.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEB1138
Order Code3236060
Product RangeEB
Technical Datasheet
Label TypeDie-Cut
Label Height11mm
Label Width-
Label Diameter-
Label MaterialVinyl
Label ColourYellow
Pack Quantity100
Product RangeEB
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
-
Label Material
Vinyl
Pack Quantity
100
SVHC
To Be Advised
Label Height
11mm
Label Diameter
-
Label Colour
Yellow
Product Range
EB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001