Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P99-NS0
Order Code3393852
Product Range369
Also Known As369 9 WAY PLUG, NO CONTACTS, SKT
Technical Datasheet
80 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.270 |
5+ | € 34.440 |
10+ | € 34.110 |
25+ | € 33.790 |
50+ | € 33.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P99-NS0
Order Code3393852
Product Range369
Also Known As369 9 WAY PLUG, NO CONTACTS, SKT
Technical Datasheet
Product Range369
No. of Positions9Ways
Pitch Spacing-
For Use WithAS39029/EN3155 Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
369
No. of Positions
9Ways
For Use With
AS39029/EN3155 Crimp Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719
Product traceability