Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925075
Order Code1248253
Product RangeCommercial MATE-N-LOK
Technical Datasheet
2,387 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.641 |
50+ | € 0.544 |
100+ | € 0.507 |
250+ | € 0.483 |
500+ | € 0.442 |
1500+ | € 0.437 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925075
Order Code1248253
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
GenderPlug, Receptacle
No. of Positions4Ways
Pitch Spacing5.08mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Commercial MATE-N-LOK series Connector utilizes a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a 0.2-inch (5.08mm) pitch design. Rated to 250VAC/VDC and 19A, this offer wire-to-wire, wire-to-panel and wire-to-board configurations. Housings feature positive polarization, positive locking and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings, have low mating force and are removable for system flexibility.
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
4Ways
For Use With
-
Gender
Plug, Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002