Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No8911-E
Order Code3500679
Product RangeLoRaWAN 8911 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 338.080 |
| 5+ | € 331.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 338.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8911-E
Order Code3500679
Product RangeLoRaWAN 8911 Series
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensor MountingStud
Sensitivity Typ-
Supply Voltage Min-
Supply Voltage Max3VDC
No. of Axes1
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
Product RangeLoRaWAN 8911 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 50g
Sensitivity Typ
-
Supply Voltage Max
3VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
60°C
Product Range
LoRaWAN 8911 Series
Sensor Mounting
Stud
Supply Voltage Min
-
No. of Axes
1
No. of Pins
-
Operating Temperature Min
-20°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2