Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8255-23
Order Code3516227
Product RangeDMC-M Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8255-23
Order Code3516227
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts30Contacts
No. of Rows5 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
DMC-M Series
No. of Rows
5 Row
Rectangular Shell Size
-
Contact Termination Type
Through Hole
SVHC
Lead
No. of Contacts
30Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability