Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393030-1
Order Code4534533
Product RangeSSRK Series
Also Known AsSSRK-600A30
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 128.300 |
| 5+ | € 112.260 |
| 10+ | € 93.020 |
| 25+ | € 83.400 |
| 50+ | € 76.980 |
| 100+ | € 76.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393030-1
Order Code4534533
Product RangeSSRK Series
Also Known AsSSRK-600A30
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max660VAC
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeSSRK Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
7-1393030-1 is a solid state relay with paired SCR output, an integral heatsink. It is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This is used in heating, lighting, industrial automation and industrial machinery applications.
- Allows for high heat dissipation with integrated heatsink
- Save cabinet space with slim 22.5mm profile with DIN rail mounting
- Easy installation with finger-safe (IP20) screw clamp terminals for load and control
- E29244 UL approved, finger-safe (IP20) screw clamp terminals for load and control
- Green LED input status indicator, B-to-B SCR and snubber circuit
- Zero turn-on voltage, ground terminal
- 1 form A SPST-NO contact arrangement, 90 to 280VAC input voltage
- 48 to 660Vrms output voltage rating
- Black colour, screw terminals, DIN rail mount
- 82.3mm length, 22.5mm width, 111.5mm height, -30 to 80°C operating temperature range
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw Clamp
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (27-Jun-2024)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
SSRK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001