Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No626063
Order Code1822143
Product RangeFASTIN-FASTON 110
5,300 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.202 |
| 100+ | € 0.175 |
| 500+ | € 0.172 |
| 1000+ | € 0.168 |
| 2500+ | € 0.165 |
| 5000+ | € 0.161 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No626063
Order Code1822143
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
No. of Positions1Ways
Pitch Spacing-
For Use WithFASTIN-FASTON 110 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FASTIN FASTON series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated.
- Used for single and multiple connections
- Receptacles and tabs available for 6.3, 4.8 and 2.8mm size (.250, .187 and .110 series)
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
Product Range
FASTIN-FASTON 110
No. of Positions
1Ways
For Use With
FASTIN-FASTON 110 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676