Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.700 |
5+ | € 40.120 |
10+ | € 39.960 |
25+ | € 39.800 |
Product Information
Product Overview
MEAS small, ceramic based, PCB mounted pressure transducer. It is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. MS4515 is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. Suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls, pneumatic controls applications.
- PCB mounted pressure transducers
- Pressure ranges from 2 to 30inches H2O
- Amplified ratiometric analogue output
- PCB mountable
- High level analogue output
- Barbed pressure ports
- 3.3V or 5VDC supply voltage
Technical Specifications
Differential
-
2Inch-H2O
-
3mA
DIP
Analogue
-
-
-10°C
MS4515 Series
To Be Advised
Analogue
Differential
5VDC
5V
DIP
8Pins
-
Surface Mount
Gas
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate