Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-5435640-6
Order Code4534525
Product Range7100 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-5435640-6
Order Code4534525
Product Range7100 Series
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max40V
Contact Current DC Max1A
Product Range7100 Series
Switch TypeDIP Sealed
SVHCNo SVHC (27-Jun-2024)
Alternatives for 3-5435640-6
2 Products Found
Product Overview
3-5435640-6 is a raised rocker DIP / SIP switch.
- 5 number of switch/position, single pole single throw configuration (pole-throw)
- Gold DIP & SIP switch contact mating area plating material
- 1A DIP & SIP switch contact current rating
- Copper alloy contact base material
- 30µin contact mating area plating thickness
- Through hole DIP & SIP switch mounting type, vertical mounting angle
- Blue DIP and IP switch housing colour
- 14.73mm length, 8.63mm height
- UL 94V-0 UL flammability rating
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
40V
Product Range
7100 Series
SVHC
No SVHC (27-Jun-2024)
Switch Actuator Style
Rocker
Contact Configuration
SPST-NO
Contact Current DC Max
1A
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705