Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2834334-3
Order Code3105671
Product RangeBuchanan
Technical Datasheet
800 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
400+ | € 0.571 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€ 228.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2834334-3
Order Code3105671
Product RangeBuchanan
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage320V
Block Orientation-
Product RangeBuchanan
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
-
SVHC
To Be Advised
No. of Positions
3Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
320V
Product Range
Buchanan
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002846