Print Page
146-0508
EMI Shielding Gasket, Flat Bandage, Stainless Steel, Kemtron 100 Series, 25m L x 50.8mm W x 0.5mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No146-0508
Order Code4132200
Product RangeKemtron 100 Series
Also Known As2423857-1
Technical Datasheet
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.730 |
5+ | € 111.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No146-0508
Order Code4132200
Product RangeKemtron 100 Series
Also Known As2423857-1
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeKemtron 100 Series
Gasket MaterialStainless Steel
Length25m
Width50.8mm
Depth0.5mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Stainless Steel
Width
50.8mm
Attenuation
-
Product Range
Kemtron 100 Series
Length
25m
Depth
0.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03