Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.050 |
| 5+ | € 30.920 |
| 10+ | € 29.780 |
| 25+ | € 29.180 |
| 50+ | € 28.590 |
| 100+ | € 27.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394949-2
Order Code4468795
Technical Datasheet
Connector TypeQSFP112 Connector
No. of Contacts76Contacts
Port Configuration2 x 1 (Stacked)
Connector MountingSurface Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
QSFP112 Connector
Port Configuration
2 x 1 (Stacked)
Product Range
-
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability