Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2390147-2
Order Code3948893
Product RangeHPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
75000+ | € 0.084 |
Price for:Each (Supplied on Full Reel)
Minimum: 75000
Multiple: 75000
€ 6,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2390147-2
Order Code3948893
Product RangeHPI Series
Technical Datasheet
Product RangeHPI Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Flash Plated Contacts
For Use WithAMP HPI 2390144 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
HPI Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP HPI 2390144 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001