Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2327042-1
Order Code3516770
Product RangeMCON
Technical Datasheet
2,469 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.130 |
10+ | € 0.952 |
100+ | € 0.815 |
500+ | € 0.683 |
1000+ | € 0.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2327042-1
Order Code3516770
Product RangeMCON
Technical Datasheet
Product RangeMCON
No. of Positions2Ways
For Use WithAMP 2141114-1, 2141114-3, 2141116-1, 2141116-3, 2177610-1, 2177610-3 Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating12VDC
Current Rating14A
SVHCTo Be Advised
Technical Specifications
Product Range
MCON
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP 2141114-1, 2141114-3, 2141116-1, 2141116-3, 2177610-1, 2177610-3 Automotive Pin Contacts
IP Rating
IP67, IP69K
Current Rating
14A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066