Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2315176-1
Order Code3220526
Product RangeSOLARLOK 2.0 Series
Technical Datasheet
208 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.460 |
10+ | € 7.360 |
25+ | € 7.260 |
100+ | € 7.170 |
250+ | € 7.070 |
500+ | € 6.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2315176-1
Order Code3220526
Product RangeSOLARLOK 2.0 Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIPX8
Wire Size AWG Max10AWG
Current Rating35A
Voltage Rating-
Product RangeSOLARLOK 2.0 Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
-
SVHC
Triphenyl Phosphate (21-Jan-2025)
Keying
Minus
IP Rating
IPX8
Current Rating
35A
Product Range
SOLARLOK 2.0 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536