Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314786-2
Order Code3643334
Product RangeLUMAWISE Endurance N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 450+ | € 66.080 |
Price for:Each
Minimum: 450
Multiple: 450
€ 29,736.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314786-2
Order Code3643334
Product RangeLUMAWISE Endurance N
Technical Datasheet
Product RangeLUMAWISE Endurance N
No. of Contacts7Contacts
Gender-
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
LUMAWISE Endurance N
Gender
-
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
No. of Contacts
7Contacts
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability