Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.510 |
10+ | € 3.660 |
100+ | € 3.380 |
250+ | € 3.190 |
500+ | € 3.110 |
1000+ | € 3.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2294417-1
Order Code3794227
Technical Datasheet
No. of Contacts8Contacts
GenderHeader
Connector TypeMini I/O
Contact Termination TypeSurface Mount Right Angle
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
2294417-1 is a PCB header mini I/O Type I R/A connector. The SMT PCB Mini I/O portfoli0The meet the latest requirements of the industrial assembly processes. With an improved co-planarity of 0.08mm, the amount of solder paste can be reduced. Together with the use of LCP materials in the connector, it allows for higher reflow solder temperatures, increasing processing efficiency and extending durability over lifetime.
- 8 position, 1.27mm pitch
- Side entry
- Copper alloy with gold plating contact
- LCP black housing
- Operating temperature range from -40°C to +85°C
- Up to Cat6A performance in an Ethernet environment
Technical Specifications
No. of Contacts
8Contacts
Connector Type
Mini I/O
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability