Print Page
Image is for illustrative purposes only. Please refer to product description.
2,747 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.660 |
100+ | € 0.594 |
250+ | € 0.539 |
500+ | € 0.446 |
1000+ | € 0.378 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2286981-1
Order Code2518071
Technical Datasheet
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush-Pull
No. of Contacts-
Contact Material-
Contact Plating-
Product Range-
Technical Specifications
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
-
Connector Type
Micro SD
No. of Contacts
-
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177