Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2103321-1
Order Code3792226
Product RangeHVA 280
Technical Datasheet
931 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.840 |
10+ | € 1.450 |
100+ | € 1.260 |
500+ | € 1.050 |
1000+ | € 0.906 |
2500+ | € 0.845 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2103321-1
Order Code3792226
Product RangeHVA 280
Technical Datasheet
Product RangeHVA 280
GenderHeader
No. of Positions3Ways
For Use WithAMP HVA 280 Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
Voltage Rating600VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HVA 280
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
600VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Header
For Use With
AMP HVA 280 Series Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036