Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.960 |
10+ | € 10.980 |
25+ | € 9.820 |
100+ | € 7.990 |
250+ | € 7.830 |
500+ | € 7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2103124-4
Order Code3394007
Product RangeHVA 280
Product RangeHVA 280
GenderHeader
No. of Positions2Ways
For Use WithAMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
HVA 280
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Header
For Use With
AMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023857
Product traceability