Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-173985-2
Order Code4534753
Product RangeAMP-IN Series
Technical Datasheet
229 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.251 |
| 100+ | € 0.240 |
| 500+ | € 0.233 |
| 1000+ | € 0.218 |
| 2500+ | € 0.209 |
| 5000+ | € 0.197 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-173985-2
Order Code4534753
Product RangeAMP-IN Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact GenderMale
Pitch Spacing2mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingPre Tin Plated Contacts
Product RangeAMP-IN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
AMP-IN Series
Contact Gender
Male
No. of Rows
1 Row
Connector Mounting
PCB Mount
Contact Plating
Pre Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001