Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971919-1
Order Code3794410
Product RangeSOLARLOK PV4-H Series
Technical Datasheet
679 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.470 |
10+ | € 2.830 |
100+ | € 2.410 |
500+ | € 2.360 |
1000+ | € 2.310 |
2500+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971919-1
Order Code3794410
Product RangeSOLARLOK PV4-H Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingNeutral
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating-
Product RangeSOLARLOK PV4-H Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
-
SVHC
To Be Advised
Keying
Neutral
IP Rating
IP68
Current Rating
30A
Product Range
SOLARLOK PV4-H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102