Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1903112-2
Order Code2442512
Product RangeDynamic D-1000
Technical Datasheet
4,293 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.404 |
100+ | € 0.314 |
500+ | € 0.285 |
1000+ | € 0.259 |
2500+ | € 0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1903112-2
Order Code2442512
Product RangeDynamic D-1000
Technical Datasheet
Product RangeDynamic D-1000
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use With-
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Dynamic D-1000
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
-
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002