Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1761987-7
Order Code2345049
Product RangeEverclear Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.580 |
| 10+ | € 2.440 |
| 100+ | € 2.290 |
| 250+ | € 2.150 |
| 500+ | € 2.000 |
| 1000+ | € 1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1761987-7
Order Code2345049
Product RangeEverclear Series
Technical Datasheet
Connector TypeMini SAS
No. of Contacts26Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeEverclear Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1761987-7 is a 26-position black right-angle Mini-SAS Receptacle Connector Assembly made of LCP (Liquid Crystal Polymer) housing. It applies to printed circuit board. It has contact made of phosphor bronze with 30µ-inch gold-plated on mating area and tin over nickel plating on solder tail.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Mini SAS
Port Configuration
1 x 1 (Single)
Product Range
Everclear Series
No. of Contacts
26Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability