Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No175152-2
Order Code1822086
Product RangeUniversal Power
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No175152-2
Order Code1822086
Product RangeUniversal Power
Technical Datasheet
Product RangeUniversal Power
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min20AWG
Contact MaterialBrass
Alternatives for 175152-2
2 Products Found
Product Overview
The 175152-2 is a 20 to 16AWG AMP Universal Power Receptacle Crimp Contact made of brass base material with pre-tin-plating on contact mating area, termination area and contact crimp area. It is used for wire-to-wire power double Lock connector system for power circuit application.
- 12A Contact current rating
- 300, 50VAC Operating voltage
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Universal Power
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
-
Contact Material
Brass
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249