Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1586359-2
Order Code3398976
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
84 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.740 |
10+ | € 1.940 |
100+ | € 1.860 |
250+ | € 1.740 |
500+ | € 1.620 |
1000+ | € 1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1586359-2
Order Code3398976
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
Cable Diameter Max2.11mm
For Use With2 Position Mini-Universal MATE-N-LOK Sealed Connectors
Product RangeMini Universal Mate-N-Lok Sealed Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Cable Diameter Max
2.11mm
Product Range
Mini Universal Mate-N-Lok Sealed Series
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
2 Position Mini-Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197