Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.170 |
5+ | € 4.940 |
10+ | € 4.700 |
50+ | € 4.470 |
100+ | € 4.230 |
250+ | € 4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1513472-5
Order Code3587762
Technical Datasheet
Antenna TypeStamped
Frequency Min5.15GHz
Frequency Max5.875GHz
Antenna MountingPanel
Gain3dBi
VSWR3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Technical Specifications
Antenna Type
Stamped
Frequency Max
5.875GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Panel
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 1513472-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005372
Product traceability