Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
5,700 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.440 |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
€ 1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13029
Order Code463796
Label TypeSelf Adhesive
Label Height19mm
Label Dimensions19mm x 40mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendWarning Isolate
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Product Overview
The 13029 is a Self-adhesive Vinyl Warning Label with hot foil process. Black on yellow colour.
Applications
Industrial
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
19mm x 40mm
Label Diameter
-
Label Legend
Warning Isolate
Pack Quantity
10
Label Height
19mm
Label Width
40mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002