Print Page
1201-FNG-0010-1
Suppressor, EMI Shielding, Silicone FNG Cord, 1201 Series, 1.0 mm OD x 1 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0010-1
Order Code4049229
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420744-1
Technical Datasheet
99 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.520 |
10+ | € 30.210 |
20+ | € 29.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0010-1
Order Code4049229
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420744-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Product Length1mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
-
SVHC
To Be Advised
Gasket Material
Fluorosilicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability