Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66361-2
Order Code1098641
Product RangeCPC
Technical Datasheet
16,740 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.735 |
50+ | € 0.632 |
100+ | € 0.602 |
250+ | € 0.565 |
500+ | € 0.505 |
1500+ | € 0.480 |
Price for:Each
Minimum: 10
Multiple: 10
€ 7.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66361-2
Order Code1098641
Product RangeCPC
Technical Datasheet
Product RangeCPC
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min14AWG
For Use WithType III+ Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-66361-2 is a 18 to 14AWG Pin Crimp Contact made of brass base material with bright-tin-plating on contact mating area, termination area finish. It is used with CPC connectors, G series connectors, M series connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
CPC
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Type III+ Series Connectors
Contact Material
Brass
Alternatives for 1-66361-2
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000467
Product traceability