Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 158.750 |
5+ | € 152.880 |
10+ | € 146.940 |
25+ | € 142.500 |
50+ | € 138.510 |
100+ | € 135.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 158.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208103-3
Order Code3393889
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product Range-
Wire Gauge-
Jacket Colour-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
3m
Product Range
-
Jacket Colour
-
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
9.84ft
Wire Gauge
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698965
Product traceability