Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2120864-1
Order Code2768200
Technical Datasheet
Modular Connector TypeRJ45 Wired Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
TE Connectivity’s latest Industrial IP20 RJ45 Cat6a plug is based on “common core” technology and it can be terminated tool-less with Cat6a cables in the field. This solution includes an automatic wire cutoff function, which, upon closing the core housing, the excess wire is cut off at the same time the wires are connected to the plug contacts. It can handle 10 Gbps bit rates, supporting bandwidths of up to 500 MHz.
- Frame dimensions: 56.5 mm (L) x 13.9 mm (W) x 17.8 mm (H)
- Operating Temperature: -40 to +85 °C
- Supports 750 mating cycles minimum
- IEC Standardized Interface (IEC IEC 60603-7-51)
Applications
Industrial, Telecommunications, Communications & Networking, Consumer Electronics
Technical Specifications
Modular Connector Type
RJ45 Wired Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Shielding
Shielded
LEDs
Without LED
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
Product traceability