Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2103124-2
Order Code3793566
Product RangeHVA 280
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.020 |
10+ | € 10.610 |
25+ | € 9.940 |
100+ | € 9.010 |
250+ | € 8.450 |
500+ | € 8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2103124-2
Order Code3793566
Product RangeHVA 280
Technical Datasheet
Product RangeHVA 280
GenderHeader
No. of Positions2Ways
For Use WithAMP HVA 280 Series Automotive Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating30A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
HVA 280
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Header
For Use With
AMP HVA 280 Series Automotive Contacts
IP Rating
-
Current Rating
30A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0236
Product traceability