Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825027-4
Order Code2468742
Product RangeFSMRAJ
Also Known AsFSMRA5JH
2,947 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.216 |
50+ | € 0.201 |
100+ | € 0.185 |
500+ | € 0.157 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825027-4
Order Code2468742
Product RangeFSMRAJ
Also Known AsFSMRA5JH
Product RangeFSMRAJ
Actuator OrientationSide Actuated
Contact ConfigurationSPST
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Voltage DC Nom24V
Contact Current Max50mA
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force160gf
Switch TerminalsThrough Hole
Switch Dimensions (L x W)7mm x 7mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 1-1825027-4 is a single-pole single-throw sealed Tactile Switch with printed circuit board termination type, through hole mounting, silver-plated copper alloy contact, unthreaded bushing and ivory PBT actuator.
- Black nylon case
- -40 to +85°C Operating temperature range
- Right angled
Applications
Industrial
Technical Specifications
Product Range
FSMRAJ
Contact Configuration
SPST
Actuator Style
Round Button
Contact Current Max
50mA
Contact Rating
50mA at 24VDC
Switch Terminals
Through Hole
IP Rating
-
Actuator Orientation
Side Actuated
Switch Mounting
Through Hole
Contact Voltage DC Nom
24V
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
7mm x 7mm
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for 1-1825027-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159