Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.780 |
10+ | € 38.060 |
25+ | € 35.680 |
100+ | € 32.350 |
250+ | € 31.360 |
500+ | € 30.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1437719-3
Order Code2474448
Product RangeT01
Product RangeT01
Shell Type-
For Use WithAMP T01 Series 5-1437720-6 Socket Contacts
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
T01
For Use With
AMP T01 Series 5-1437720-6 Socket Contacts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061